- RS Stock No.:
- 481-092
- Mfr. Part No.:
- UTS6JC124SSCR
- Manufacturer:
- Souriau
312 In stock for delivery within 4 working days
Added
Price Each
SGD39.33
(exc. GST)
SGD42.87
(inc. GST)
Units | Per unit |
1 - 4 | SGD39.33 |
5 - 24 | SGD38.15 |
25 + | SGD37.00 |
- RS Stock No.:
- 481-092
- Mfr. Part No.:
- UTS6JC124SSCR
- Manufacturer:
- Souriau
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Souriau Circular Connector
The Souriau UTS series 4-contacts M14 female circular connector has socket backshell type connection. This cable mount connector has a voltage rating of 300V and current rating of upto 13A. This connector features a 1/3 bayonet coupling to quickly connect and secure the connection system due to an audible click that guarantees the correct connection. It has a rugged and robust design to resist every environmental and mechanical requirement for indoor and outdoor applications. It is made from glass-filled polyester with a nickel-plated metal coupling ring.
Features and Benefits
Straight body orientation
Screw termination
Lightweight and robust coupling
Durability of 250 mating cycles
High vibration and shock resistance
Shell size is 14mm
Waterproof and UV resistance capabilities
Operating temperature ranges between -40°C and 105°C
Screw termination
Lightweight and robust coupling
Durability of 250 mating cycles
High vibration and shock resistance
Shell size is 14mm
Waterproof and UV resistance capabilities
Operating temperature ranges between -40°C and 105°C
Applications
Civil engineering
Submarine instrumentation
Water treatment and heavy industry
Submarine instrumentation
Water treatment and heavy industry
Certifications
IP68 rated
UL listed
IEC
CSA certified
UL listed
IEC
CSA certified
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Mounting Type | Cable Mount |
Connector Size | Standard |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Screw |
IP Rating | IP68, IP69K |
Current Rating | 16.0A |
Series | UTS |
Body Orientation | Straight |
Voltage Rating | 320 V |
Shell Size | 12 |
Mating Type | Bayonet |
Housing Material | Thermoplastic |
Contact Plating | Gold |
Strain Relief | Yes |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -40°C |
Contact Material | Copper |