- RS Stock No.:
- 481-058
- Mfr. Part No.:
- UTS6GJC147S
- Manufacturer:
- Souriau
3 In stock for delivery within 4 working days
Added
Price Each
SGD33.39
(exc. GST)
SGD36.40
(inc. GST)
Units | Per unit |
1 + | SGD33.39 |
- RS Stock No.:
- 481-058
- Mfr. Part No.:
- UTS6GJC147S
- Manufacturer:
- Souriau
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Wire Discrete Sealing Cable Plug with Backshell
Souriau UTS
Specifications
Attribute | Value |
---|---|
Number of Contacts | 7 |
Mounting Type | Cable Mount |
Connector Size | Standard |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Crimp |
IP Rating | IP68, IP69K |
Current Rating | 16.0A |
Body Orientation | Straight |
Series | UTS |
Shell Size | 14 |
Mating Type | Bayonet |
Housing Material | Thermoplastic |
Contact Plating | Gold |
Strain Relief | Yes |
Maximum Operating Temperature | +105°C |
Contact Material | Copper |
Minimum Operating Temperature | -40°C |