- RS Stock No.:
- 481-018
- Mfr. Part No.:
- UTS7GN1412P
- Manufacturer:
- Souriau
Temporarily out of stock - back order for despatch 24/05/2024, delivery within 4 working days from despatch date
Added
Price Each
SGD34.49
(exc. GST)
SGD37.59
(inc. GST)
Units | Per unit |
1 - 9 | SGD34.49 |
10 - 49 | SGD34.18 |
50 - 99 | SGD33.75 |
100 - 249 | SGD33.31 |
250 + | SGD32.90 |
- RS Stock No.:
- 481-018
- Mfr. Part No.:
- UTS7GN1412P
- Manufacturer:
- Souriau
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Wire Discrete Sealing Jam Nut Receptacle
Souriau UTS
Specifications
Attribute | Value |
---|---|
Number of Contacts | 12 |
Mounting Type | Panel Mount |
Connector Size | Standard |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Crimp |
IP Rating | IP68, IP69K |
Current Rating | 10.0A |
Body Orientation | Straight |
Series | UTS |
Voltage Rating | 500 V |
Mating Type | Bayonet |
Shell Size | 14 |
Housing Material | Thermoplastic |
Strain Relief | No |
Contact Plating | Gold |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -40°C |
Contact Material | Copper |