- RS Stock No.:
- 480-982
- Mfr. Part No.:
- UTS7GN128P
- Manufacturer:
- Souriau
52 In stock for delivery within 4 working days
Added
Price Each
SGD42.55
(exc. GST)
SGD46.38
(inc. GST)
Units | Per unit |
1 - 9 | SGD42.55 |
10 - 49 | SGD41.65 |
50 - 99 | SGD40.40 |
100 - 249 | SGD39.39 |
250 + | SGD38.54 |
- RS Stock No.:
- 480-982
- Mfr. Part No.:
- UTS7GN128P
- Manufacturer:
- Souriau
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Wire Discrete Sealing Jam Nut Receptacle
Souriau UTS
Specifications
Attribute | Value |
---|---|
Number of Contacts | 8 |
Mounting Type | Panel Mount |
Connector Size | Standard |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Crimp |
IP Rating | IP68, IP69K |
Current Rating | 10.0A |
Body Orientation | Straight |
Series | UTS |
Mating Type | Bayonet |
Shell Size | 12 |
Housing Material | Thermoplastic |
Strain Relief | No |
Contact Plating | Gold |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -40°C |
Contact Material | Copper |