- RS Stock No.:
- 480-964
- Mfr. Part No.:
- UTS6GJC104S
- Manufacturer:
- Souriau
Temporarily out of stock - back order for despatch 20/05/2024, delivery within 4 working days from despatch date
Added
Price Each
SGD28.83
(exc. GST)
SGD31.42
(inc. GST)
Units | Per unit |
1 - 9 | SGD28.83 |
10 - 49 | SGD28.24 |
50 - 99 | SGD27.38 |
100 - 249 | SGD26.71 |
250 + | SGD26.12 |
- RS Stock No.:
- 480-964
- Mfr. Part No.:
- UTS6GJC104S
- Manufacturer:
- Souriau
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Wire Discrete Sealing Cable Plug with Backshell
Souriau UTS
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Mounting Type | Cable Mount |
Connector Size | Standard |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Crimp |
IP Rating | IP68, IP69K |
Current Rating | 13.0A |
Body Orientation | Straight |
Series | UTS |
Mating Type | Bayonet |
Shell Size | 10 |
Housing Material | Thermoplastic |
Contact Plating | Gold |
Strain Relief | Yes |
Contact Material | Copper |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -40°C |