- RS Stock No.:
- 480-954
- Mfr. Part No.:
- UTS6GN1412S
- Manufacturer:
- Souriau Sunbank by Eaton
7 In stock for delivery within 4 working days
Added
Price Each
SGD32.17
(exc. GST)
SGD35.07
(inc. GST)
Units | Per unit |
1 - 9 | SGD32.17 |
10 - 49 | SGD30.88 |
50 + | SGD29.59 |
- RS Stock No.:
- 480-954
- Mfr. Part No.:
- UTS6GN1412S
- Manufacturer:
- Souriau Sunbank by Eaton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Wire Discrete Sealing Cable Plug with Nut
Souriau UTS
Specifications
Attribute | Value |
---|---|
Number of Contacts | 12 |
Mounting Type | Cable Mount |
Connector Size | Standard |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Crimp |
IP Rating | IP68, IP69K |
Current Rating | 10.0A |
Body Orientation | Straight |
Series | UTS |
Voltage Rating | 500 V |
Mating Type | Bayonet |
Shell Size | 14 |
Housing Material | Thermoplastic |
Contact Plating | Gold |
Strain Relief | No |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -40°C |
Contact Material | Copper |