- RS Stock No.:
- 191-440
- Mfr. Part No.:
- UTS6JC147P
- Manufacturer:
- Souriau Sunbank by Eaton
85 In stock for delivery within 4 working days
Added
Price Each
SGD29.66
(exc. GST)
SGD32.33
(inc. GST)
Units | Per unit |
1 - 9 | SGD29.66 |
10 - 49 | SGD29.04 |
50 - 99 | SGD28.16 |
100 - 249 | SGD27.46 |
250 + | SGD26.88 |
- RS Stock No.:
- 191-440
- Mfr. Part No.:
- UTS6JC147P
- Manufacturer:
- Souriau Sunbank by Eaton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
UTS Cable Plug with Backshell
Each plug has two seals to cover specified cable range
Standard seal is preassembled
Second seal is supplied as loose piece together with a plug
Standard seal is preassembled
Second seal is supplied as loose piece together with a plug
Note
"3, 4, 7, 8 and 12 way use size 16 contacts
6, 10 and 19 way use size 20 contacts
Backshells accept:
Size 10, 1.5-8.0mm
Size 12, 3-12.0mm
Size 14, 5-14.0mm
6, 10 and 19 way use size 20 contacts
Backshells accept:
Size 10, 1.5-8.0mm
Size 12, 3-12.0mm
Size 14, 5-14.0mm
Souriau UTS
Specifications
Attribute | Value |
---|---|
Number of Contacts | 7 |
Mounting Type | Cable Mount |
Connector Size | Standard |
Plug/Socket | Socket |
Contact Gender | Male |
Termination Method | Crimp |
IP Rating | IP68, IP69K |
Current Rating | 16.0A |
Body Orientation | Straight |
Series | UTS |
Voltage Rating | 250 V ac |
Mating Type | Bayonet |
Shell Size | 14 |
Housing Material | Thermoplastic |
Strain Relief | No |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -40°C |