- RS Stock No.:
- 191-260
- Mfr. Part No.:
- UTS7147P
- Manufacturer:
- Souriau
123 In stock for delivery within 4 working days
Added
Price Each
SGD17.33
(exc. GST)
SGD18.89
(inc. GST)
Units | Per unit |
1 - 9 | SGD17.33 |
10 - 49 | SGD16.97 |
50 - 99 | SGD16.46 |
100 - 249 | SGD16.06 |
250 + | SGD15.71 |
- RS Stock No.:
- 191-260
- Mfr. Part No.:
- UTS7147P
- Manufacturer:
- Souriau
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
UTS Jam Nut Receptacles & Accessories
Wire version for pin and socket contacts
Note
3, 4, 7, 8 and 12 way use size 16 contacts
6, 10 and 19 way use size 20 contacts
Crimp Contacts must be ordered separately
6, 10 and 19 way use size 20 contacts
Crimp Contacts must be ordered separately
Souriau UTS
Specifications
Attribute | Value |
---|---|
Number of Contacts | 7 |
Mounting Type | Panel Mount |
Connector Size | Standard |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Crimp |
IP Rating | IP68, IP69K |
Current Rating | 16.0A |
Body Orientation | Straight |
Series | UTS |
Voltage Rating | 250 V ac |
Shell Size | 14 |
Mating Type | Bayonet |
Housing Material | Thermoplastic |
Strain Relief | No |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -40°C |