- RS Stock No.:
- 191-046
- Mfr. Part No.:
- RM18W3K
- Manufacturer:
- Souriau
4800 In stock for delivery within 4 working days
Added
Price Each (In a Pack of 100)
SGD2.47
(exc. GST)
SGD2.69
(inc. GST)
Units | Per unit | Per Pack* |
100 - 900 | SGD2.47 | SGD247.00 |
1000 - 2400 | SGD2.267 | SGD226.70 |
2500 - 4900 | SGD2.165 | SGD216.50 |
5000 - 9900 | SGD2.142 | SGD214.20 |
10000 + | SGD2.12 | SGD212.00 |
*price indicative |
- RS Stock No.:
- 191-046
- Mfr. Part No.:
- RM18W3K
- Manufacturer:
- Souriau
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Machined Contacts and Tooling
Suitable for UTO Series (size 16) and UTOW Series (size 20)
Solid machined or stamped crimp and solder pins and sockets
Support crimp tool and positioner
Support crimp tool and positioner
Note
TRIM TRIO® RC/RM machined contact size 16 can be used in any contact position in any connector from the TRIM TRIO® interconnection system: UTP, UTS, UTG, UTO, MBG, MS-M, MSG / MB, SMS, UTV, as well as in VGE1 and 838 connectors
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Souriau UTS
Specifications
Attribute | Value |
---|---|
Gender | Male |
Contact Size | 20 |
Wire Size | 20 → 18 AWG |
Termination Method | Crimp |
Series | UT0W |
For Use With | UT0W Circular Connectors |
Contact Type | Signal |
Contact Plating | Gold over Nickel |
Contact Material | Copper Alloy |
Maximum Contact Resistance | 6mΩ |