- RS Stock No.:
- 207-0039
- Mfr. Part No.:
- TC54VN4302EZB
- Manufacturer:
- Microchip
Discontinued product
- RS Stock No.:
- 207-0039
- Mfr. Part No.:
- TC54VN4302EZB
- Manufacturer:
- Microchip
Technical data sheets
Legislation and Compliance
Product Details
TC54 Voltage Supervisor
Supervisory & Reset Circuits - Microchip
Specifications
Attribute | Value |
---|---|
Number of Supervisors | 1 |
Mounting Type | Through Hole |
Package Type | TO-92 |
Pin Count | 3 |
Dimensions | 4.71 x 3.62 x 4.62mm |
Maximum Monitored Voltage | 4.39V |
Maximum Operating Supply Voltage | 10 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Minimum Monitored Voltage | 4.3V |
Minimum Operating Supply Voltage | 0.7 V |