- RS Stock No.:
- 910-1691
- Mfr. Part No.:
- MIC2026-2YM-TR
- Manufacturer:
- Microchip
9950 In stock for delivery within 4 working days
Added
Price Each (In a Pack of 10)
SGD1.834
(exc. GST)
SGD1.999
(inc. GST)
Units | Per unit | Per Pack* |
10 - 10 | SGD1.834 | SGD18.34 |
20 - 40 | SGD1.425 | SGD14.25 |
50 - 90 | SGD1.365 | SGD13.65 |
100 + | SGD1.283 | SGD12.83 |
*price indicative |
- RS Stock No.:
- 910-1691
- Mfr. Part No.:
- MIC2026-2YM-TR
- Manufacturer:
- Microchip
Legislation and Compliance
Product Details
USB Power Switch, Micrel
From Micrel, a high-sided switch suitable for general-purpose power distribution. Typically used in USB peripherals and desktop or notebook PCs.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
USB Power Switch ICs, Microchip
Specifications
Attribute | Value |
---|---|
Power Switch Topology | High Side |
Switch On Resistance | 170mΩ |
Maximum Operating Supply Voltage | 5.5 V |
Number of Outputs | 2 |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 8 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Dimensions | 4.93 x 3.94 x 1.48mm |