Our Services
Discovery Hub
Online Deals
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Semiconductors
Power Management ICs
Power Switch ICs
Infineon AUIPS7111S Power Switch IC 5-Pin, D2PAK
RS Stock No.:
725-9209
Mfr. Part No.:
AUIPS7111S
Manufacturer:
Infineon
View this category
Discontinued product
RS Stock No.:
725-9209
Mfr. Part No.:
AUIPS7111S
Manufacturer:
Infineon
Technical data sheets
Legislation and Compliance
Product Details
Specifications
High Side Power Switch 1-ch 10A
ESD Control Selection Guide V1
RoHS Certificate of Compliance
Statement of conformity
Automotive Intelligent Power Switch, High-Side
Simple high-side MOSFET switches, but with protection against most destructive influences built-in. Automotive qualified to AEC-Q100.
Over temperature shutdown
Short circuit protection (current limit shutdown)
Active clamp
ESD protection
Standards
AEC-Q100
Attribute
Value
Number of Outputs
1
Mounting Type
Surface Mount
Package Type
D2PAK
Pin Count
5
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-40 °C
Dimensions
10.67 x 9.65 x 4.83mm
Automotive Standard
AEC-Q100