- RS Stock No.:
- 737-7530
- Mfr. Part No.:
- AUIR3316
- Manufacturer:
- Infineon
Discontinued product
- RS Stock No.:
- 737-7530
- Mfr. Part No.:
- AUIR3316
- Manufacturer:
- Infineon
Technical data sheets
Legislation and Compliance
Product Details
Automotive Intelligent Power Switch, High-Side
Simple high-side MOSFET switches, but with protection against most destructive influences built-in. Automotive qualified to AEC-Q100.
Over temperature shutdown
Short circuit protection (current limit shutdown)
Active clamp
ESD protection
Short circuit protection (current limit shutdown)
Active clamp
ESD protection
Standards
AEC-Q100
Specifications
Attribute | Value |
---|---|
Number of Outputs | 1 |
Number of Inputs | 1 |
Mounting Type | Through Hole |
Package Type | TO-220 |
Pin Count | 5 |
Maximum Operating Temperature | +150 °C |
Minimum Operating Temperature | -40 °C |
Dimensions | 10.67 x 4.83 x 16.51mm |
Automotive Standard | AEC-Q100 |