- RS Stock No.:
- 665-8633
- Mfr. Part No.:
- TPS2101DBVT
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 665-8633
- Mfr. Part No.:
- TPS2101DBVT
- Manufacturer:
- Texas Instruments
Legislation and Compliance
Product Details
MOSFET & IGBT Drivers, up to 2.5A, Texas Instruments
A range of dedicated Gate Driver ICs from Texas Instruments suitable for both MOSFET and IGBT applications. The devices are capable of providing suitable high current outputs compatible with the drive requirements of MOSFET and IGBT power devices and are available in a variety of configurations and package types.
MOSFET & IGBT Drivers, Texas Instruments
Specifications
Attribute | Value |
---|---|
Number of Outputs | 1 |
Number of Inputs | 2 |
Mounting Type | Surface Mount |
Package Type | SOT-23 |
Pin Count | 5 |
Maximum Operating Temperature | +70 °C |
Minimum Operating Temperature | -40 °C |
Dimensions | 2.9 x 1.6 x 1.15mm |