- RS Stock No.:
- 784-8991
- Mfr. Part No.:
- IRS2580DSPBF
- Manufacturer:
- Infineon
Discontinued product
- RS Stock No.:
- 784-8991
- Mfr. Part No.:
- IRS2580DSPBF
- Manufacturer:
- Infineon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Fluorescent Ballast ICs, Infineon
Ballast control ICs from Infineon integrate all functions required by state-of-the-art fluorescent lamp ballasts. Operation includes preheat, ignition, run-mode and protection features.
Integrated high performance PFC stage
Intelligent digital/mixed signal power control
Integrated high-voltage half bridge driver
All parameters set using only resistors
Highly accurate timing and frequency control over a wide temperature range
Reliable and robust high-voltage isolation
Intelligent digital/mixed signal power control
Integrated high-voltage half bridge driver
All parameters set using only resistors
Highly accurate timing and frequency control over a wide temperature range
Reliable and robust high-voltage isolation
Specifications
Attribute | Value |
---|---|
Maximum Source Current | 180mA |
Maximum Sink Current | 260mA |
Number of Outputs | 1 |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 8 |
Maximum Operating Supply Voltage | 11 V |
Minimum Operating Supply Voltage | 18 V |