- RS Stock No.:
- 865-1215
- Mfr. Part No.:
- FAN7930BMX_G
- Manufacturer:
- Fairchild Semiconductor
Discontinued product
- RS Stock No.:
- 865-1215
- Mfr. Part No.:
- FAN7930BMX_G
- Manufacturer:
- Fairchild Semiconductor
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- KR
Product Details
Power Factor Correction (PFC), Fairchild Semiconductor
Power Factor Correction (PFC), Fairchild Semiconductor
The PFC Controller solutions include Continuous Conduction Mode (CCM), Critical/Boundary Conduction Mode (CrCM/BCM), Interleaved PFC Controllers, as well as the PFC plus PWM Combination Controllers.
All controllers come with integrated protection features of soft start, over-voltage protection, open-feedback protection, over-current protection, input-voltage-absent protection, and under-voltage lockout protection.
All controllers come with integrated protection features of soft start, over-voltage protection, open-feedback protection, over-current protection, input-voltage-absent protection, and under-voltage lockout protection.
Specifications
Attribute | Value |
---|---|
Maximum Switching Frequency | 350 kHz |
Start-up Supply Current | 190µA |
Maximum Source Current | -12µA |
Maximum Sink Current | 12µA |
Maximum Supply Current | 3 mA |
Zero Power Detection | Yes |
Mounting Type | Surface Mount |
Package Type | SOP |
Pin Count | 8 |
Dimensions | 5 x 4 x 1.5mm |
Height | 1.5mm |
Length | 5mm |
Maximum Operating Supply Voltage | 14 V |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -25 °C |
Width | 4mm |