- RS Stock No.:
- 865-1176
- Mfr. Part No.:
- FAN6961DZ
- Manufacturer:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 865-1176
- Mfr. Part No.:
- FAN6961DZ
- Manufacturer:
- ON Semiconductor
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Power Factor Correction (PFC), Fairchild Semiconductor
Power Factor Correction (PFC), Fairchild Semiconductor
The PFC Controller solutions include Continuous Conduction Mode (CCM), Critical/Boundary Conduction Mode (CrCM/BCM), Interleaved PFC Controllers, as well as the PFC plus PWM Combination Controllers.
All controllers come with integrated protection features of soft start, over-voltage protection, open-feedback protection, over-current protection, input-voltage-absent protection, and under-voltage lockout protection.
All controllers come with integrated protection features of soft start, over-voltage protection, open-feedback protection, over-current protection, input-voltage-absent protection, and under-voltage lockout protection.
Specifications
Attribute | Value |
---|---|
Maximum Switching Frequency | 60 kHz |
Start-up Supply Current | 20µA |
Maximum Source Current | 800µA |
Maximum Sink Current | 20µA |
Maximum Supply Current | 6 mA |
Zero Power Detection | Yes |
Mounting Type | Through Hole |
Package Type | PDIP |
Pin Count | 8 |
Dimensions | 9.83 x 6.67 x 5.08mm |
Height | 5.08mm |
Length | 9.83mm |
Maximum Operating Supply Voltage | 24.5 V |
Maximum Operating Temperature | +125 °C |
Width | 6.67mm |
Minimum Operating Temperature | -40 °C |