- RS Stock No.:
- 784-9420
- Mfr. Part No.:
- IR1155SPBF
- Manufacturer:
- Infineon
Discontinued product
- RS Stock No.:
- 784-9420
- Mfr. Part No.:
- IR1155SPBF
- Manufacturer:
- Infineon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
PFC Controllers - CCM, Infineon
A range of PFC (Power Factor Correction) controllers from Infineon and International Rectifier utilising continuous conduction mode operation
AC-DC Power Conversion, Infineon
Specifications
Attribute | Value |
---|---|
Maximum Switching Frequency | 200 kHz |
Start-up Supply Current | 175µA |
Maximum Source Current | 90µA |
Maximum Sink Current | -20µA |
Maximum Supply Current | 8 mA |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 8 |
Dimensions | 5 x 4 x 1.5mm |
Height | 1.5mm |
Length | 5mm |
Maximum Operating Supply Voltage | 19 V |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -25 °C |
Width | 4mm |
Minimum Operating Supply Voltage | 12 V |