- RS Stock No.:
- 766-0343
- Mfr. Part No.:
- NCL30002DR2G
- Manufacturer:
- ON Semiconductor
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 766-0343
- Mfr. Part No.:
- NCL30002DR2G
- Manufacturer:
- ON Semiconductor
Technical data sheets
Legislation and Compliance
Product Details
AC-DC LED Drivers, ON Semiconductor
Current-Mode Controllers for LED Lighting
AC-DC Power Factor Corrected
Quasi-Resonant Primary Side Drivers
AC-DC Power Factor Corrected
Quasi-Resonant Primary Side Drivers
Specifications
Attribute | Value |
---|---|
Maximum Switching Frequency | 70 kHz |
Start-up Supply Current | 35µA |
Maximum Source Current | 500mA |
Maximum Sink Current | 800mA |
Maximum Supply Current | +20 mA |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 8 |
Dimensions | 5 x 4 x 1.5mm |
Height | 1.5mm |
Length | 5mm |
Maximum Operating Supply Voltage | 20 V |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Width | 4mm |
Minimum Operating Supply Voltage | -0.3 V |