- RS Stock No.:
- 225-274
- Mfr. Part No.:
- PBAR1AF0000A0S
- Manufacturer:
- APEM
Discontinued product
- RS Stock No.:
- 225-274
- Mfr. Part No.:
- PBAR1AF0000A0S
- Manufacturer:
- APEM
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Piezo pushbutton switches IP 68 Ø 16mm series PBA
Pushbutton switches with Piezo technology, IP68, Ø 16 mm.
Solid state switches with no moving parts.
Long service life: 50 million operations.
Smooth, sealed metal surface, very easy to clean.
Models with red or blue illuminated ring.
Connection via 300 mm long wires.
LED voltage (illuminated model): 5 VDC, 20 mA.
Long service life: 50 million operations.
Smooth, sealed metal surface, very easy to clean.
Models with red or blue illuminated ring.
Connection via 300 mm long wires.
LED voltage (illuminated model): 5 VDC, 20 mA.
Standards
Electromagnetic compatibility according to EN61058-1
Specifications
Attribute | Value |
---|---|
Illuminated | Yes |
LED Colour | Red |
Terminal Type | Flying Lead |
Contact Configuration | NO |
Contact Current Rating | 200 mA @ 24 V dc |
IP Rating | IP68 |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +75°C |
Operating Temperature Range | -40 → +75°C |