TE Connectivity PCB Terminal Block, 2-Contact, 2.5mm Pitch, Through Hole Mount, 1-Row, Solder Termination
- RS Stock No.:
- 123-2030
- Mfr. Part No.:
- 2834084-1
- Manufacturer:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 123-2030
- Mfr. Part No.:
- 2834084-1
- Manufacturer:
- TE Connectivity
Legislation and Compliance
Product Details
TE Connectivity 2.5mm Modular Screwless PCB Terminal Blocks
Modular screwless PCB terminal blocks with a 2.5mm pitch and a high density space saving compact design. The screwless terminals of these PCB terminal blocks enable quick assembly without the need for any special tooling. These 2.5mm screwless terminal blocks have a colour coded housings to aid identification and a 45° top side entry. Part numbers X-2834021-X also feature actuation levers
Features and Benefits
High density compact design
Colour coded housings to aid identification
Screwless terminals for quick assembly without the need for special tooling
Versions with actuation levers
Colour coded housings to aid identification
Screwless terminals for quick assembly without the need for special tooling
Versions with actuation levers
Applications
The high density design of these 2.5mm screwless PCB terminal blocks make them ideal for use in LED drivers, lighting systems, power supply and security applications.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
TE Connectivity 2.5mm Modular Screwless PCB Terminal Blocks
Specifications
Attribute | Value |
---|---|
Number of Contacts | 2 |
Pitch | 2.5mm |
Number of Rows | 1 |
Mounting Type | Through Hole |
Gender | Female |
Termination Method | Solder |
Type | Terminal Block |
Current Rating | 4A |
Body Orientation | Horizontal |
Colour | Grey |
Voltage Rating | 150 V ac |
Material | Nylon 66 |
Width | 12.1mm |
Length | 6.5mm |
Depth | 11.6mm |