- RS Stock No.:
- 509-2571P
- Mfr. Part No.:
- 926475-6
- Manufacturer:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 509-2571P
- Mfr. Part No.:
- 926475-6
- Manufacturer:
- TE Connectivity
Legislation and Compliance
Product Details
2.54mm TE Connectivity AMPMODU™ IV Receptacle Housings
A range of AMPMODU IV Receptacle Housings.
2.54 TE Connectivity AMPMODU™ IV Range–Style 3 (with SMD compatible shrouded headers)
A wire to board connector system offering the benefit of SMT process compatibility on the PCB mount shrouded headers
Specifications
Attribute | Value |
---|---|
Number of Contacts | 6 |
Number of Rows | 1 |
Pitch | 2.54mm |
Gender | Female |
Mounting Type | Cable Mount |
Series | AMPMODU MOD IV |
Body Orientation | Straight |
Housing Material | Glass Fibre Reinforced PBT |