• RS Stock No. 169-821
      • Manufacturer Vishay
      • Mfr. Part No. RPS0500DH1R00JB
      Vishay
      Vishay RPS500DH Series Screw Termination Thick Film Panel Mount Resistor, 1Ω ±5% 500W
      This image is representative of the product range
      Product Details

      500W Thick film non-inductive Power resistors - RPS500DH Series

      Thick film non-inductive power resistors
      Use with a heatsink to achieve high power rating of 500W at 70°C
      Withstands severe pulse overloads
      Easy to install
      Diagonal connections
      Low thermal emission

      Power At 70°C 500W with heatsink
      Momentary Overload 1000W for 10 seconds
      Resistance tollerance ±5 %
      Temperature Coefficient ±150 ppm/°C
      Operating Temperature -55 → +125°C
      Thermal Resistance 0.11 °C/W
      Limiting Element Voltage 5 kV
      Dielectric Withstand Voltage 12 kV
      Insulating Resistance >106 MΩ under Uins = 500 VDC
      Maximum Inductance <50 nH
      Length 60 mm
      Width 73 mm
      Height 26 mm
      Weight 250 g ±10%

      //media.rs-online.com/t_line/LF218941-10.gif

      Non-Inductive - Panel Mount

      Non-Inductive - Heatsink Mountable

      Virtually non-inductive, thick film power resistors designed for direct heatsink attachment and ideal for installation where easy connection in a limited space is required.
      A specially formulated cermet film is deposited onto a high purity alumina substrate and housed in a hard epoxy moulding into which the terminals are integrated.
      Values of 1Ω and below have 4 terminals to permit voltage sensing; all other values have 2 terminals
      Applications include circuits where low inductance, high frequencies and pulse overloads are key parameters.
      Application note: derate linearly from full power at 25°C for 25 and 50W types and 70°C for 100 and 250W types to zero at 125°C. For best heat transfer it is suggested that a heat compound is applied between the alumina bottom surface and the heatsink chassis/surface.

      Key Characteristics
      Overload duration RCH25 RCH50 BDS100 BDS250
      1 sec. 375W 750W 200W 1500W
      2 sec. 300W 600W 150W 1250W
      5 sec. 125W 250W 125W 1000W
      10 sec. 75W 150W 100W 750W
      For each degree the ambient temperature is raised above 25°C, there is a reduction by 1% of the permitted overload.
      The key characteristics table is only applicable to resistors suitably mounted on a heatsink with a thermal resistance of 1°C/W for 25 and 50W ratings, 0.7°C/W for 100W and 0.28°C/W for 250W ratings.
      This data is only valid when thermal grease is used and the resistor is correctly tightened by mounting screws.
      Tightening Torque
      RCH25 RCH50 BDS100 BDS250
      0.7Nm 1Nm 2Nm 2Nm
      Dimensions
      Sfernice series RCH 5 RCH 10 RCH 25 RCH 50
      L 16.6 19 28 50
      W 9 11 14 15.5
      H 16.4 20.6 27.5 29.4
      P 10.2 12.7 18.3 33
      F 11.3 14.3 18.3 39.7
      T 12.5 15.9 19.8 21.4
      S 5.3 5 7.7 8
      ØD 2.4 2.4 3.2 3.2
        M2 M2 M3 M3
      Specifications
      To find a similar product, based on selected attributes, click the green button
      Resistance1 Ω
      Power Rating500W
      SeriesRPS500DH
      Tolerance±5%
      TechnologyThick Film
      Termination StyleScrew
      Minimum Operating Temperature-55°C
      Maximum Operating Temperature+125°C
      Minimum Temperature Coefficient-150ppm/°C
      Maximum Temperature Coefficient+150ppm/°C
      Temperature Coefficient±150ppm/°C
      Select all
      Customer reviews

      Add a review - Log In

      Discontinued product
      Alternative
      Vishay RPS500DH Series BO15 Screw Termination Thick Film Power Resistor, 1Ω ±5% 500W
      Compare Alternative
      Technical data sheets
      • RS Components

        Statement of conformity


        This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
        RS Stock No. 169-821
        Name Vishay RPS500DH Series Screw Termination Thick Film Panel Mount Resistor, 1Ω ±5% 500W
        Manufacturer/Brand Name Vishay
        Mfr. Part No. RPS0500DH1R00JB
        The foregoing information relates to product sold on, or after, the date shown below.
        RS COMPONENTS
        Date Jan 23, 2017
        RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
      Similar Products
      View Similar Products

      Alternative for Vishay RPS500DH Series Screw Termination Thick Film Panel Mount Resistor, 1Ω ±5% 500W

      Frequently Asked Questions
      Need help?
      Call our Customer Services team on:
      +65 6865 3433 (Tel)