Our Services
Discovery Hub
Online Deals
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Displays & Optoelectronics
Display Modules
OLED Displays
Bolymin 2.69in Yellow OLED Display 128 x 64pixels SSD1303 Interface
RS Stock No.:
668-6118
Mfr. Part No.:
BL12864GERNHn$
Manufacturer:
Bolymin
View all OLED Displays
Discontinued product
RS Stock No.:
668-6118
Mfr. Part No.:
BL12864GERNHn$
Manufacturer:
Bolymin
Technical data sheets
Legislation and Compliance
Product Details
Specifications
BL12864G Data Sheet
BL12864G series Specification
SSD1303 SEMICONDUCTOR TECHNICAL DATA
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
TW
Monochrome OLED Display 128x64
Build-in controller SSD1303 / SSD1305 / SSD1325
+3.3V single power supply
1/64 duty cycle
Colour Yellow
Bolymin Passive Matrix OLED Displays
Attribute
Value
Diagonal Display Size
2.69in
Viewing Area Dimensions
60 x 32.5mm
Display Colours
Yellow
Resolution
128 x 64pixels
Contrast Ratio
2000:1
Interface Ports
SSD1303
Dimensions
52.7 x 76.65 x 1.6mm
Depth
1.6mm
Height
52.7mm
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Operating Temperature Range
-40 → +85°C
Viewing Area Width
60mm
Width
76.65mm
Viewing Area Height
32.5mm