- RS Stock No.:
- 136-5244
- Mfr. Part No.:
- 20245-82
- Manufacturer:
- Deltrol
Discontinued product
- RS Stock No.:
- 136-5244
- Mfr. Part No.:
- 20245-82
- Manufacturer:
- Deltrol
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Deltrol 900 Series Open Cover Power Relays
Deltrol 900 series general purpose plug-in relays. The 900 series feature a coil moulded in Rynite PET for environmental protection.
Features and Benefits
30 A switching capability
Class F coil insulation
Open case design
AC and DC coil options available
Silver cadmium oxide contacts
RoHS compliant
Specifications
Attribute | Value |
---|---|
Coil Voltage | 24V dc |
Contact Configuration | DPDT |
Mounting Type | Plug In |
Switching Current | 30A |
Number of Poles | 2 |
Terminal Type | Screw |
Length | 63.5mm |
Coil Resistance | 290 Ω |
Coil Power | 2W |
Standards Met | cUL, UL |
Height | 55.88mm |
Life | 10000000 operations |
Depth | 63.5mm |
Contact Material | Silver Alloy |
Maximum Operating Temperature | +115°C |
Minimum Operating Temperature | -45°C |
Application | Control Equipment |