- RS Stock No.:
- 134-7909
- Mfr. Part No.:
- HE1aN-P-24V-Y5
- Manufacturer:
- Panasonic
Discontinued product
- RS Stock No.:
- 134-7909
- Mfr. Part No.:
- HE1aN-P-24V-Y5
- Manufacturer:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
HE Series - PCB Relays
Introducing the HE Series of Relays from Panasonic. These relays offer an excellent resistance to contact welding with a high capacity, long life and excellent surge resistance.
Typical Applications
Office equipment - Copiers, package air conditioners, automatic vending machines
Industrial equipment - Machine tools, molding equipment, wrapping machines, food processing
Home appliances - Water heaters and air conditioning equipment
Industrial equipment - Machine tools, molding equipment, wrapping machines, food processing
Home appliances - Water heaters and air conditioning equipment
Specifications
Attribute | Value |
---|---|
Coil Voltage | 24V dc |
Contact Configuration | SPST |
Mounting Type | PCB Mount |
Switching Current | 48A |
Number of Poles | 1 |
Terminal Type | PCB Pin |
Maximum Switching Voltage AC | 277V |
Length | 38mm |
Coil Resistance | 300 Ω |
Coil Power | 1.92W |
Depth | 33mm |
Life | Minimum of 10000000 (Mechanical) operations, Minimum of 30000 (Electrical) operations |
Isolation Coil To Contact | 5000Vrms |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -50°C |
Height | 36.3mm |
Standards Met | cULus, EN 61810-1, VDE |
Contact Material | Silver Alloy |
Maximum Switching Power AC | 13.296 kVA |
Application | Solar & Industrial Inverter, Stationary Charging Stand, UPS |