- RS Stock No.:
- 753-2043
- Mfr. Part No.:
- A4973SB-T
- Manufacturer:
- Allegro Microsystems
Discontinued product
- RS Stock No.:
- 753-2043
- Mfr. Part No.:
- A4973SB-T
- Manufacturer:
- Allegro Microsystems
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
Motor Controllers, Allegro Microsystems
Motor Controllers & Drivers, Allegro Microsystems
Specifications
Attribute | Value |
---|---|
Motor Type | Brushed DC |
Output Configuration | Full Bridge |
Maximum IGBT Collector Current | 1.5A |
Maximum Collector Emitter Voltage | 50 V |
Mounting Type | Through Hole |
Package Type | PDIP |
Maximum Operating Supply Voltage | 5.5 V |
Pin Count | 16 |
Minimum Operating Supply Voltage | 3 V |
Typical Switching Frequency | 70kHz |
Minimum Operating Temperature | -20 °C |
Length | 19.05mm |
Maximum Operating Temperature | +85 °C |
Dimensions | 19.05 x 6.35 x 5.33mm |
Width | 6.35mm |
Height | 5.33mm |