- RS Stock No.:
- 716-5413
- Mfr. Part No.:
- IRAM136-1060B
- Manufacturer:
- Infineon
Discontinued product
- RS Stock No.:
- 716-5413
- Mfr. Part No.:
- IRAM136-1060B
- Manufacturer:
- Infineon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- VN
Product Details
Motor Controllers & Drivers, Infineon
Motor Controllers & Drivers, International Rectifier
Specifications
Attribute | Value |
---|---|
Motor Type | AC Induction |
Output Configuration | 3 Phase |
Maximum IGBT Collector Current | 10A |
Maximum Collector Emitter Voltage | 600 V |
Mounting Type | Surface Mount |
Package Type | SIP-5 |
Maximum Operating Supply Voltage | 20 V |
Pin Count | 29 |
Minimum Operating Supply Voltage | 12 V |
Typical Switching Frequency | 20kHz |
Maximum Isolation Rating | 2000Vrms |
Series | Intelligent Power Module |
Inverter Power Rating | 25W |
Length | 44mm |
Height | 5.5mm |
Width | 26.5mm |
Maximum Operating Temperature | +100 °C |
Dimensions | 44 x 26.5 x 5.5mm |
Minimum Operating Temperature | -20 °C |