- RS Stock No.:
- 664-6970P
- Mfr. Part No.:
- STK672-110-E
- Manufacturer:
- Sanyo
Available for back order.
Added
Price Each (Supplied in a Box)
SGD4.93
(exc. GST)
SGD5.37
(inc. GST)
Units | Per unit |
500 + | SGD4.93 |
- RS Stock No.:
- 664-6970P
- Mfr. Part No.:
- STK672-110-E
- Manufacturer:
- Sanyo
Technical data sheets
Legislation and Compliance
Product Details
Motor Controllers & Drivers, Sanyo
Specifications
Attribute | Value |
---|---|
Mounting Type | Through Hole |
Package Type | SIP |
Maximum Operating Supply Voltage | 5.25 V, 42 V |
Pin Count | 12 |
Minimum Operating Supply Voltage | 4.75 V, 10 V |
Maximum Operating Temperature | +105 °C |
Length | 32.5mm |
Height | 26mm |
Width | 8.5mm |
Dimensions | 32.5 x 8.5 x 26mm |