- RS Stock No.:
- 662-4419
- Mfr. Part No.:
- UC2625N
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 662-4419
- Mfr. Part No.:
- UC2625N
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
Motion/Motor Controllers, Texas Instruments
Motor Controllers & Drivers, Texas Instruments
Specifications
Attribute | Value |
---|---|
Motor Type | BLDC |
Output Configuration | 3 Phase |
Maximum IGBT Collector Current | 0.2A |
Maximum Collector Emitter Voltage | 18 V |
Mounting Type | Through Hole |
Package Type | PDIP |
Pin Count | 28 |
Maximum Operating Supply Voltage | 18 V |
Minimum Operating Supply Voltage | 10 V |
Height | 5.08mm |
Length | 36.32mm |
Width | 13.71mm |
Minimum Operating Temperature | -40 °C |
Dimensions | 36.32 x 13.71 x 5.08mm |
Maximum Operating Temperature | +105 °C |