- RS Stock No.:
- 535-054
- Mfr. Part No.:
- NJM2675D
- Manufacturer:
- New Japan Radio
Discontinued product
- RS Stock No.:
- 535-054
- Mfr. Part No.:
- NJM2675D
- Manufacturer:
- New Japan Radio
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Motor Controllers, New Japan Radio
Motor Controllers & Drivers, New Japan Radio
Specifications
Attribute | Value |
---|---|
Motor Type | Brushed DC |
Mounting Type | Through Hole |
Package Type | PDIP |
Maximum Operating Supply Voltage | 5.25 V |
Pin Count | 16 |
Minimum Operating Supply Voltage | 4.75 V |
Width | 6.4mm |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -20 °C |
Dimensions | 19 x 6.4 x 3.4mm |
Height | 3.4mm |
Length | 19mm |