- RS Stock No.:
- 622-8226P
- Mfr. Part No.:
- MAX4427ESA+
- Manufacturer:
- Maxim Integrated
Discontinued product
- RS Stock No.:
- 622-8226P
- Mfr. Part No.:
- MAX4427ESA+
- Manufacturer:
- Maxim Integrated
Technical data sheets
Legislation and Compliance
Product Details
MOSFET & IGBT Drivers, Maxim Integrated
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
MOSFET & IGBT Drivers, Maxim Integrated
Specifications
Attribute | Value |
---|---|
Logic Type | CMOS, TTL |
Output Current | 1.5 A |
Supply Voltage | 18V |
Pin Count | 8 |
Package Type | SOIC |
Number of Outputs | 2 |
Topology | Buffer |
Number of Drivers | 2 |
Polarity | Non-Inverting |
Mounting Type | Surface Mount |