Souriau, 851 3 Way Cable Mount MIL Spec Circular Connector Plug, Pin Contacts,Shell Size 12, Bayonet Coupling,
- RS Stock No.:
- 687-6682
- Mfr. Part No.:
- 85106T123P50
- Manufacturer:
- Souriau Sunbank by Eaton
2 In stock for delivery within 4 working days
Added
Price Each
SGD85.39
(exc. GST)
SGD93.08
(inc. GST)
Units | Per unit |
1 - 4 | SGD85.39 |
5 - 24 | SGD81.97 |
25 + | SGD78.55 |
- RS Stock No.:
- 687-6682
- Mfr. Part No.:
- 85106T123P50
- Manufacturer:
- Souriau Sunbank by Eaton
Technical data sheets
Legislation and Compliance
Non Compliant
Product Details
Plug for Straight Backshell
Souriau - 851 Series
The 851 connectors feature a positive bayonet coupling mechanism, ensuring reliable mechanical and electrical connection between two mating halves. A helical locking ring on the plug couples with three dowel pegs on the receptacle ensuring rapid locking. Orientation and location is ensured by a system of five raised keys on the plugs which couple with corresponding slots on the receptacles.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 3 |
Gender | Male |
Contact Gender | Male |
Current Rating | 13A |
Shell Size | 12 |
Mounting Type | Cable Mount |
Military Standard | MIL-DTL-26482 |
Termination Method | Solder |
Mating Type | Bayonet Coupling |
Body Orientation | Straight |
Series | 851 |
Shell Plating | Olive Drab Cadmium |
Maximum Operating Temperature | +125°C |
Contact Material | Copper Alloy |
Minimum Operating Temperature | -55°C |
Contact Plating | Gold |