Souriau, 851 6 Way Panel Mount MIL Spec Circular Connector Receptacle, Pin Contacts,Shell Size 10, Bayonet Coupling,
- RS Stock No.:
- 195-3157
- Mfr. Part No.:
- 85102E106P50
- Manufacturer:
- Souriau
30 In stock for delivery within 4 working days
Added
Price Each
SGD76.01
(exc. GST)
SGD82.85
(inc. GST)
Units | Per unit |
1 - 4 | SGD76.01 |
5 - 24 | SGD74.42 |
25 + | SGD72.19 |
- RS Stock No.:
- 195-3157
- Mfr. Part No.:
- 85102E106P50
- Manufacturer:
- Souriau
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- FR
Product Details
851 Series - Male sockets for soldering
Solder contacts Ø 1 mm for 24 → 18 AWG cable (cross-section = 0.21 → 0.93 mm2).
The 1412 model also features 4 size 16 contacts (Ø 1.6 mm) for 18 → 14 AWG cable (cross-section = 0.93 → 1.91 mm2).
The 1412 model also features 4 size 16 contacts (Ø 1.6 mm) for 18 → 14 AWG cable (cross-section = 0.93 → 1.91 mm2).
851 and 451 series cylindrical connectors
Initially designed for the aeronautics and weapons industry, the 851 series is now widely used in diverse industrial electrical and electronics fields (measurement, instrumentation, transport, machine-tools, industrial automation etc.).
Meets applicable national and international standards and specifications: NFC 93422 -
HE 301 B, MIL-C 26482G series 1, list GAM/T 1.
Meets applicable national and international standards and specifications: NFC 93422 -
HE 301 B, MIL-C 26482G series 1, list GAM/T 1.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 6 |
Gender | Female |
Contact Gender | Male |
Current Rating | 7.5A |
Shell Size | 10 |
Mounting Type | Panel Mount |
Military Standard | MIL-DTL-26482 |
Termination Method | Solder |
Mating Type | Bayonet Coupling |
Body Orientation | Straight |
Series | 851 |
Contact Material | Copper Alloy |
Maximum Operating Temperature | +125°C |
Contact Plating | Gold |
Shell Plating | Olive Drab Cadmium |
Minimum Operating Temperature | -55°C |