- RS Stock No.:
- 131-1984
- Manufacturer:
- RS PRO
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 131-1984
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- CN
Specifications
Attribute | Value |
---|---|
Width | 25mm |
Length | 50m |
Thickness | 0mm |
Colour | White |