- RS Stock No.:
- 131-1981
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 131-1981
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- CN
Product Details
RS Pro 140°C Masking Tape
RS Pro Masking Tape is a good grade crepe paper tape with a rubber adhesive. The masking tape is easy to tear as required and has good adhesion properties. The masking tape is temperature resistant to 140°C with excellent flexibility and is environmentally friendly. With the good adhesive strength and being easy to clean it is suitable for various applications.
FEATURES and BENEFITS:
Good grade crepe paper tape
Coated with a rubber adhesive
Thickness 175 +/- 5 μm
Tensile strength 50 +/- N/25 mm
Easy to tear as required
Temperature resistant to 140°C
Excellent adhesion
Flexible
Environmentally friendly
Easy to clean
Strong high adhesion strength
APPLICATIONS:
Decorating
Painting
Spray painting
General protection
Specifications
Attribute | Value |
---|---|
Backing Material | Paper |
Adhesive Material | Rubber |
Width | 25mm |
Length | 50m |
Thickness | 0.11mm |
Colour | Beige |