- RS Stock No.:
- 137-1341
- Mfr. Part No.:
- CMC_321_RTP
- Manufacturer:
- VCC
Discontinued product
- RS Stock No.:
- 137-1341
- Mfr. Part No.:
- CMC_321_RTP
- Manufacturer:
- VCC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
CMC 321 Series Panel Mount Lens for 5mm LEDs
Low profile panel mounting lenses for T1-3/4 (5mm) LEDs. The Fresnel lens provides a wide angle of view and offers mechanical protection for LED lamps. The lens is suitable for panel thicknesses of 0.8 to 6.4mm and is available in red, green or clear versions. A retaining clip, VCC part RNG 268, is required to secure the lens to a panel.
Shallow domed profile Fresnel lens, 1.8mm projection
Lens material polycarbonate UL 94-V2
0.28 inch (7.1 mm) diameter mounting
Can be used with panels from 0.8 to 6.4mm thickness
Lens material polycarbonate UL 94-V2
0.28 inch (7.1 mm) diameter mounting
Can be used with panels from 0.8 to 6.4mm thickness
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
VCC LED Lenses
Specifications
Attribute | Value |
---|---|
Series | CMC_321 |
Product Type | LED Lens |
Lens Shape | Round |
Number of LEDs Per Lens | 1 |
Lens Material | Polycarbonate (PC) |
Affixing Method | Retainer Ring |
For Use With | LED |
Dimensions | 7.62 (Dia.) x 8.38mm |
Clear or Diffused | Clear |
Diameter | 7.62mm |
Height | 8.38mm |
Lens Structure | Fresnel |
Length | 8.38mm |