- RS Stock No.:
- 122-1495
- Mfr. Part No.:
- PAM2803AAF095
- Manufacturer:
- DiodesZetex
Discontinued product
- RS Stock No.:
- 122-1495
- Mfr. Part No.:
- PAM2803AAF095
- Manufacturer:
- DiodesZetex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
LED Drivers for Displays / Backlights, Diodes Inc
LED Drivers, Diodes Inc
Specifications
Attribute | Value |
---|---|
Output Current | 1A |
Input Voltage | 0.9 → 5.5 V dc |
AC or DC Input Voltage | dc |
Maximum Output Power | 400mW |
Application | Flashlight |
Package Type | SOT-23 |
Number of Pins | 6 |
Maximum Output Voltage | 5V |
Current Rating | 750mA |