- RS Stock No.:
- 137-1147
- Mfr. Part No.:
- DSM7UA56105
- Manufacturer:
- VCC
Discontinued product
- RS Stock No.:
- 137-1147
- Mfr. Part No.:
- DSM7UA56105
- Manufacturer:
- VCC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
VCC DSM7UA Series SMT 7-Segment LED Displays
A range of low profile surface mounting single-digit 7-segment LED displays from VCC. The displays utilise patented technology to deliver a thickness of only 2.1 mm (0.083) and are suitable for both top-mount and reverse-mount applications.
Ultra-low profile – only 2.1mm thick
Available in 4 character heights: 0.2, 0.3, 0.56 and 0.7
Choice of super bright red or pure green colours
Grey face with white segments
High contrast with excellent visibility
Available in 4 character heights: 0.2, 0.3, 0.56 and 0.7
Choice of super bright red or pure green colours
Grey face with white segments
High contrast with excellent visibility
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
VCC 7-Segment LED Displays
Specifications
Attribute | Value |
---|---|
Display Type | 7-Segment |
Number of Characters | 1 |
LED Colours | Green |
Number of Segments | 7 |
Dominant Wavelength | 530 nm |
Character Width | 8.1mm |
Character Height | 14.2mm |
Common Connection | Anode |
Mounting Type | Surface Mount |
External Dimensions | 20 x 12.5 x 2.1mm |
External Height | 20mm |
External Width | 12.5mm |
External Depth | 2.1mm |
Luminous Intensity | 600 mcd |
Colour of Face | Grey |
Forward Voltage | 2.6 V |
Power Dissipation | 70mW |
Maximum Operating Temperature | +105°C |
Operating Temperature Range | -40 → +105°C |
Minimum Operating Temperature | -40°C |
Series | DSM |
Decimal Orientation | Right Side |
Forward Current | 25mA |
For Use With | DSM Series PCB, DSM Series Socket |