- RS Stock No.:
- 125-8021
- Mfr. Part No.:
- gen4-uLCD-28DT-AR
- Manufacturer:
- 4D Systems
Temporarily out of stock - back order for despatch 31/05/2024, delivery within 4 working days from despatch date
Added
Price Each
SGD85.22
(exc. GST)
SGD92.89
(inc. GST)
Units | Per unit |
1 - 4 | SGD85.22 |
5 - 9 | SGD83.80 |
10 + | SGD82.92 |
- RS Stock No.:
- 125-8021
- Mfr. Part No.:
- gen4-uLCD-28DT-AR
- Manufacturer:
- 4D Systems
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
gen4-uLCD-28DT-AR Diablo16 Touch LCD Module with Arduino Shield
The gen4 series from 4D Systems are TFT LCD Display Modules that offer a compact and easy to integrate display solution.
This 2.8 240 x 320 pixel variant features 4-wire resistive touch for applications requiring a human-machine interface.
The design of the gen4 series makes it simple to integrate into a final product. The display module features a 30-pin ZIF socket to provide an easy connection to an application or motherboard, removing wiring headaches. If space is at a premium the connected board can sit flush on the back of the module as the display circuitry fits comfortably within the mounting base, maintain a slim profile. A micro-SD card connector provides optional multimedia storage and data logging capabilities.
gen4 Display Modules are powered by the 4D Systems Diablo16 processor, an embedded controller that provides built-in graphics, text, image and animation capability. The Diablo16 is fully compatible with the 4D Systems Workshop4 IDE, giving programmers the flexibility of 4 differing development environments.
This 2.8 240 x 320 pixel variant features 4-wire resistive touch for applications requiring a human-machine interface.
The design of the gen4 series makes it simple to integrate into a final product. The display module features a 30-pin ZIF socket to provide an easy connection to an application or motherboard, removing wiring headaches. If space is at a premium the connected board can sit flush on the back of the module as the display circuitry fits comfortably within the mounting base, maintain a slim profile. A micro-SD card connector provides optional multimedia storage and data logging capabilities.
gen4 Display Modules are powered by the 4D Systems Diablo16 processor, an embedded controller that provides built-in graphics, text, image and animation capability. The Diablo16 is fully compatible with the 4D Systems Workshop4 IDE, giving programmers the flexibility of 4 differing development environments.
Features
2.8 240 x 320 display module
RGB 65k true to like colours
4-wire resistive touch
Compact – module dimensions 87.3 x 52.1 x 7.3 mm (including mounting tabs)
6 banks of 32KB Flash memory for user application code and data
32KB of user RAM
16 GPIO – including 4 configurable analogue outputs
3 x I2C channels
3 x SPI channels
Up to 6 GPIO can be used as pin counters
Up to 6 GPIO for PWM
Up to 10 GPIO for pulse output
Up to 14 GPIO can be configured for quadrature encoder inputs (2 channels)
30-pin FPC connection for signals, power, communications, GPIO and programming
micro-SD card connector for multimedia storage and data logging
Dedicated PWM audio pin
Supports all Windows fonts
4.0 V to 5.5 V operation
RoHS and REACH compliant
CE Compliant
RGB 65k true to like colours
4-wire resistive touch
Compact – module dimensions 87.3 x 52.1 x 7.3 mm (including mounting tabs)
6 banks of 32KB Flash memory for user application code and data
32KB of user RAM
16 GPIO – including 4 configurable analogue outputs
3 x I2C channels
3 x SPI channels
Up to 6 GPIO can be used as pin counters
Up to 6 GPIO for PWM
Up to 10 GPIO for pulse output
Up to 14 GPIO can be configured for quadrature encoder inputs (2 channels)
30-pin FPC connection for signals, power, communications, GPIO and programming
micro-SD card connector for multimedia storage and data logging
Dedicated PWM audio pin
Supports all Windows fonts
4.0 V to 5.5 V operation
RoHS and REACH compliant
CE Compliant
Kit Contents
1 x 2.8 gen4-uLCD-28DT LCD display module
1 x gen4-IB interface board
1 x 150mm FFC Cable
1 x 4D Arduino adaptor shield
1 x gen4-IB interface board
1 x 150mm FFC Cable
1 x 4D Arduino adaptor shield
Note
Arduino board is not included
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
4D Systems gen4 LCD Display Modules
Specifications
Attribute | Value |
---|---|
Diagonal Display Size | 2.8in |
Display Technology | Resistive Touch Screen |
Display Resolution | 240 x 320pixel |
Viewing Area Dimensions | 43.2 x 57.6mm |
Dimensions | 87.3 x 52.1 x 7.3mm |
For Use With | Arduino |
Series | gen4 |