- RS Stock No.:
- 795-1343
- Mfr. Part No.:
- S0915440
- Manufacturer:
- Dymo
Discontinued product
- RS Stock No.:
- 795-1343
- Mfr. Part No.:
- S0915440
- Manufacturer:
- Dymo
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Dymo LabelManager™ 420P
Connect the LabelManager™ 420P to your PC or Mac® and use DYMO Label™ Software to design labels on your computer screen, with barcodes, logos or graphics - or to print batches of labels from text in spreadsheet or database files! When disconnected from your computer, the
LabelManager™ 420P label maker is a portable labelling powerhouse with an easy to use interface, quick access keys and plenty of fonts and text effects. Plus it runs on a rechargeable lithium-ion battery, so youre always ready to label
LabelManager™ 420P label maker is a portable labelling powerhouse with an easy to use interface, quick access keys and plenty of fonts and text effects. Plus it runs on a rechargeable lithium-ion battery, so youre always ready to label
Use standalone – or connect via USB to your PC* or Mac®** and use DYMO Label™ v.8 Software1 to print barcodes, logos, batch labels from data files, and much more
Large 4-line backlit display - shows text effects on screen before you print
8 fonts, 7 font sizes, 10 text styles, 8 boxes plus underline
Quick access keys for entering diacriticals, currency and other symbols
Powered by a rechargeable lithium-ion battery - no more disposable AA battery expense and inconvenience
Uses DYMO® D1 labels in 6mm, 9mm, 12mm and 19mm widths
EU Plug
Large 4-line backlit display - shows text effects on screen before you print
8 fonts, 7 font sizes, 10 text styles, 8 boxes plus underline
Quick access keys for entering diacriticals, currency and other symbols
Powered by a rechargeable lithium-ion battery - no more disposable AA battery expense and inconvenience
Uses DYMO® D1 labels in 6mm, 9mm, 12mm and 19mm widths
EU Plug
Note
*Windows® XP, Windows Vista®, Windows® 7
**Mac OS® v10.4 or later
**Mac OS® v10.4 or later
Dymo Portable
Specifications
Attribute | Value |
---|---|
Model | LabelManager 420P |
Application | Office |
Maximum Label Width | 19mm |
Handheld | Yes |
Keyboard | Yes |
Plug Type | Type C - European Plug |
Keyboard Layout | ABC |
Resolution | 180dpi |
Connection Port | USB |
Width | 100mm |
Height | 250mm |
Weight | 969g |