- RS Stock No.:
- 686-8118
- Mfr. Part No.:
- S0841460
- Manufacturer:
- Dymo
Discontinued product
Alternatives
This product is not currently available. Here are our alternative recommendations.
- RS Stock No.:
- 686-8118
- Mfr. Part No.:
- S0841460
- Manufacturer:
- Dymo
Technical data sheets
Legislation and Compliance
Product Details
Rhino 5200 label printer
Portable printer designed for on-site printing jobs.
Hot-keys make it easy to print pre-formatted labels for wire and cable, terminal blocks, electrical and cable panels; vertical and fixed length applications.
Over 100 pre-programmed symbols.
Large backlit LCD display.
Large multi-label display.
Large two-line display.
Save / recall > 100 label formats.
Prints Code 39 and Code 128 bar codes.
Strong, integrated, slip-resistant rubber grip.
Integrated label cutter.
Operates with RHINO easy-peel industrial-strength adhesive labels..
Runs on 6 x AA batteries (not included) or a lithium-ion quick rechargeable battery (available separately).
Automatic shut-off maximises battery life.
Hot-keys make it easy to print pre-formatted labels for wire and cable, terminal blocks, electrical and cable panels; vertical and fixed length applications.
Over 100 pre-programmed symbols.
Large backlit LCD display.
Large multi-label display.
Large two-line display.
Save / recall > 100 label formats.
Prints Code 39 and Code 128 bar codes.
Strong, integrated, slip-resistant rubber grip.
Integrated label cutter.
Operates with RHINO easy-peel industrial-strength adhesive labels..
Runs on 6 x AA batteries (not included) or a lithium-ion quick rechargeable battery (available separately).
Automatic shut-off maximises battery life.
Supplied with
1 x19 mm white nylon tape cartridge.
Specifications
Attribute | Value |
---|---|
Lines of Printing | 1 (6 mm Label), 3 (12 mm Label), 3 (9 mm Label), 5 (19 mm Label) |
Keyboard | Yes |
Weight | 900g |