- RS Stock No.:
- 223-3117
- Mfr. Part No.:
- S0720890
- Manufacturer:
- Dymo
15 In stock for delivery within 4 working days
Added
Price Each
SGD62.97
(exc. GST)
SGD68.64
(inc. GST)
Units | Per unit |
1 - 5 | SGD62.97 |
6 - 11 | SGD61.65 |
12 + | SGD60.36 |
- RS Stock No.:
- 223-3117
- Mfr. Part No.:
- S0720890
- Manufacturer:
- Dymo
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- BE
Product Details
D1 19mm Labelling Tapes
Dymo D1 labels offer the performance and variety you need for most labelling jobs. Created specifically for your LabelManager and LabelWriter Duo label makers they adhere to most clean, flat surfaces - including plastic, paper, metal, wood and glass. Featuring easy-peel backing for trouble-free application. Versatile and durable the Dymo D1 labels take the hassle out of home and office organisation
Features & Benefits
Permanent - difficult to remove
Resists UV exposure
Water-resistant and most weak solvents
Resists UV exposure
Water-resistant and most weak solvents
Typical Applications
These DYMO D1 standard label tapes are ideal for hundreds of labelling tasks in your office, retail store, business, and schools or on the road. These printer tapes are ideal for labelling wires, cables and rounded surfaces too. The label printer tape is one of the most essential stationary to make sure everything is labelled and organised.
Label Printer tapes can be used for the following applications, plus many more:-
Files and binders
Storage boxes & shelves
Shipping/Mailing
Barcoding
Wires & cables
Visitor or name badges
Utility and food storage
Floor marking
Label Printer tapes can be used for the following applications, plus many more:-
Files and binders
Storage boxes & shelves
Shipping/Mailing
Barcoding
Wires & cables
Visitor or name badges
Utility and food storage
Floor marking
FAQs
Is this Label tape waterproof?
Yes, this label printer tape waterproof.
What label printers/markers can this tape be used with?
These label printer tapes are compatible with the following printers:-
All DYMO LabelManager markers/printers
All DYMO LabelPoint markers/printers
All DYMO LabelWriter DUO printers
All Label markers/printers that accept D1 label cartridges
Yes, this label printer tape waterproof.
What label printers/markers can this tape be used with?
These label printer tapes are compatible with the following printers:-
All DYMO LabelManager markers/printers
All DYMO LabelPoint markers/printers
All DYMO LabelWriter DUO printers
All Label markers/printers that accept D1 label cartridges
Specifications
Attribute | Value |
---|---|
Tape Width | 19 mm |
Works With Printer Models | Dymo 360, Dymo 420P, Dymo 450 DUO, Dymo 500TS, Dymo Mobile Labeler |
Background Colour | Green |
Print Colour | Black |
Laminated | Yes |
Tape Length | 7 m |
Label Quantity | 1 Roll |
Better World Claim | Recycled materials |
Better World Product | Yes |