- RS Stock No.:
- 144-3633
- Manufacturer:
- RS PRO
- RS Stock No.:
- 144-3633
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
Product Details
Highly polished stainless steel with machined thread or plain bore. Ø 16 / 20 / 25 / 32 / 38 / 44 / 50mm. M4 up to M10 threads. 4mm up to 10mm plain bore.
Stainless steel, heavy duty and highly polished knob. Suited to applications where hygiene is paramount such as medical, pharmaceutical and catering equipment.
Specifications
Attribute | Value |
---|---|
Thread | M8 |
Thread Diameter | 8mm |
Thread Length | 15mm |
Knob Shape | Ball |
Mounting Type | Threaded Hole |
Knob Diameter | 32mm |
Hole Length | 15mm |
Colour | Silver |