- RS Stock No.:
- 141-7312
- Mfr. Part No.:
- 154432
- Manufacturer:
- Elesa
Discontinued product
- RS Stock No.:
- 141-7312
- Mfr. Part No.:
- 154432
- Manufacturer:
- Elesa
Technical data sheets
Legislation and Compliance
Specifications
Attribute | Value |
---|---|
Thread | M10 x 16 |
Thread Diameter | M10 |
Thread Length | 16mm |
Knob Shape | Round |
Mounting Type | Threaded Through Hole |
Knob Diameter | 32mm |
Hole Length | 16mm |
Insert Material | Brass |
Colour | Black |