- RS Stock No.:
- 811-7301
- Mfr. Part No.:
- UWS15
- Manufacturer:
- Redring
Discontinued product
- RS Stock No.:
- 811-7301
- Mfr. Part No.:
- UWS15
- Manufacturer:
- Redring
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
UWS Range Under or Over Sink Water Heater
The Redring UWS water heating cylinders are part of a range of unvented water storage products which provides effective, fast and safe mains-fed hot water around any property. The UWs Unvented Water storage units come in 10 and 15 litre versions.
Balanced supply of hot and cold water
Water outlet via existing tap or mixer tap
Complete with over temperature safety cut-out
Electrical rating: 2200W – 240V
Glass lined tank
Complete with safety valve
Supplied with wall mounting bracket
Rated pressure: up to 6 bar. Minimum recommended supply pressure: 1.5 bar
Water outlet via existing tap or mixer tap
Complete with over temperature safety cut-out
Electrical rating: 2200W – 240V
Glass lined tank
Complete with safety valve
Supplied with wall mounting bracket
Rated pressure: up to 6 bar. Minimum recommended supply pressure: 1.5 bar
Hot Water
Specifications
Attribute | Value |
---|---|
Water Boiler Type | Water Boiler |
Capacity | 15L |
Power | 2.2kW |
Colour/Finish | White |
Height | 496mm |
Weight | 9kg |
Width | 287mm |