Microchip EtherCAT Slave controller Evaluation Kit with HBI PDI interface LAN9252 Evaluation Kit EVB-LAN9252-HBIPLUS
- RS Stock No.:
- 124-8738
- Mfr. Part No.:
- EVB-LAN9252-HBIPLUS
- Manufacturer:
- Microchip
Temporarily out of stock - back order for despatch 25/06/2024, delivery within 4 working days from despatch date
Added
Price Each
SGD813.02
(exc. GST)
SGD886.19
(inc. GST)
Units | Per unit |
1 + | SGD813.02 |
- RS Stock No.:
- 124-8738
- Mfr. Part No.:
- EVB-LAN9252-HBIPLUS
- Manufacturer:
- Microchip
Technical data sheets
Legislation and Compliance
Product Details
LAN9252 EtherCAT® Slave Controller Evaluation Kit with HBI/SPI+GPIO Interface
The Microchip EVB-LAN9252-HBI+ LAN9252 EtherCAT® Slave Controller (ESC) Evaluation Kit is a development platform for you to explore the LAN9252 EtherCAT® IC. The board supports HBI/SPI+GPIO interfaces.
The EVB-LAN9252-HBI+ features dual integrated Ethernet PHYs which each contain a full-duplex 100BASE-TX transceiver and support 100 Mbps (100BASE-TX) operation. 100BASE-FX is supported via an external fibre transceiver.
The LAN9252 device is an EtherCAT slave controller. It is targeted at applications such as; motor motion control, process/factory automation, communication modules, sensors and operator interfaces.
In comparison to the previous EVB-LAN9252-HBI board, the EVB-LAN9252-HBI+ features an extra IO.
The EVB-LAN9252-HBI+ features dual integrated Ethernet PHYs which each contain a full-duplex 100BASE-TX transceiver and support 100 Mbps (100BASE-TX) operation. 100BASE-FX is supported via an external fibre transceiver.
The LAN9252 device is an EtherCAT slave controller. It is targeted at applications such as; motor motion control, process/factory automation, communication modules, sensors and operator interfaces.
In comparison to the previous EVB-LAN9252-HBI board, the EVB-LAN9252-HBI+ features an extra IO.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Ethernet Communications - Microchip
Specifications
Attribute | Value |
---|---|
Kit Classification | Evaluation Kit |
Featured Device | LAN9252 |
Kit Name | EtherCAT Slave controller Evaluation Kit with HBI PDI interface |