- RS Stock No.:
- 841-8929
- Mfr. Part No.:
- PX0921/07/P
- Manufacturer:
- Bulgin
14 In stock for delivery within 4 working days
Added
Price Each
SGD83.93
(exc. GST)
SGD91.48
(inc. GST)
Units | Per unit |
1 + | SGD83.93 |
- RS Stock No.:
- 841-8929
- Mfr. Part No.:
- PX0921/07/P
- Manufacturer:
- Bulgin
Technical data sheets
Legislation and Compliance
Product Details
900 Series
Professional range of Bulgin Buccaneer connectors from the 900 series
Various number of contacts available
Cable Mount
Cable Mount
Specifications
Attribute | Value |
---|---|
Number of Contacts | 7 |
Mounting Type | Cable Mount |
Connector Size | Standard |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Screw |
IP Rating | IP68 |
Current Rating | 32.0A |
Body Orientation | Straight |
Series | Buccaneer 900 |
Voltage Rating | 430.0 V |
Mating Type | Threaded |
Shell Size | 46 |
Housing Material | Polymer |
Contact Plating | Nickel |
Strain Relief | No |
Shielded/Unshielded | Unshielded |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Contact Material | Brass |