- RS Stock No.:
- 500-6081
- Mfr. Part No.:
- 4301.6002
- Manufacturer:
- Schurter
Discontinued product
- RS Stock No.:
- 500-6081
- Mfr. Part No.:
- 4301.6002
- Manufacturer:
- Schurter
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- SK
Product Details
KFA Series
Schurter KFA series of power entry modules with line filter feature rear mounting for efficient assembly. The KFA series offers a V-Lock notch that ensures plug removal before fuse link replacement can be carried out. Series suitable for use in metal plated plastic housings.
Features and Benefits:
Power entry modules with 2-pole fuse holder
Screw-on version from front or rear side, snap-in version from front
Plug removal necessary for fuse-link replacement
The fuse drawer Fingergrip can be removed by hand
The fuse holder is accessible from the equipment front
Terminals quick connect 4.8 x 0.8 mm
Screw-on version from front or rear side, snap-in version from front
Plug removal necessary for fuse-link replacement
The fuse drawer Fingergrip can be removed by hand
The fuse holder is accessible from the equipment front
Terminals quick connect 4.8 x 0.8 mm
Note
Fuse drawer must be ordered separately (500-6211)
Standards
IEC/EN 60950
Approvals
VDE Certificate Number: 40004665 (FKE, FKF, FKV, FKW); UL File Number: E72928 (FKE, FKF, FKV, FKW)
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Schurter Range
Panel mount, IEC inlet plugs with integral mains filter, ultra compact design. Fuse holders accept Ø5x20mm fuses.
Note
The fuse drawer is not included and must be ordered separately. Suitable for Ø5x20mm fuse size.
Specifications
Attribute | Value |
---|---|
Gender | Male |
Termination Method | Solder |
Current Rating | 2A |
Voltage Rating | 250 V ac |
Mounting Type | Snap-In |
IEC Connector Type | C14 |
Width | 37mm |
Depth | 60.5mm |
Height | 37mm |