- RS Stock No.:
- 511-024
- Mfr. Part No.:
- PCA9513ADP,118
- Manufacturer:
- NXP
Discontinued product
- RS Stock No.:
- 511-024
- Mfr. Part No.:
- PCA9513ADP,118
- Manufacturer:
- NXP
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
Other Line Drivers, NXP
Note
NXP is a trademark of NXP B.V.
Specifications
Attribute | Value |
---|---|
Width | 3.1mm |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 8 |
Dimensions | 3.1 x 3.1 x 0.95mm |
Length | 3.1mm |
Height | 0.95mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |